CRCW-0402
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
CRCW-0402
541-0402 (1005)

CRCW04026M20FKED

DigiKey Part Number
541-CRCW04026M20FKEDTR-ND - Tape & Reel (TR)
541-CRCW04026M20FKEDCT-ND - Cut Tape (CT)
541-CRCW04026M20FKEDDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
CRCW04026M20FKED
Description
RES SMD 6.2M OHM 1% 1/16W 0402
Manufacturer Standard Lead Time
13 Weeks
Customer Reference
Detailed Description
6.2 MOhms ±1% 0.1W, 1/10W Chip Resistor 0402 (1005 Metric) Automotive AEC-Q200 Thick Film
Datasheet
 Datasheet
EDA/CAD Models
CRCW04026M20FKED Models
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
Automotive AEC-Q200
Temperature Coefficient
±100ppm/°C
Operating Temperature
-55°C ~ 155°C
Package / Case
0402 (1005 Metric)
Supplier Device Package
Ratings
-
Size / Dimension
0.039" L x 0.020" W (1.00mm x 0.50mm)
Height - Seated (Max)
0.016" (0.40mm)
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
In-Stock: 15,546
Check for Additional Incoming Stock
All prices are in HKD
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1$0.82000$0.82
10$0.28000$2.80
25$0.26000$6.50
50$0.21900$10.95
100$0.19590$19.59
250$0.16068$40.17
500$0.14456$72.28
1,000$0.11393$113.93
* All Digi-Reel orders will add a $55.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
10,000$0.10737$1,073.70
20,000$0.09272$1,854.40
30,000$0.08141$2,442.30
50,000$0.07008$3,504.00
70,000$0.03162$2,213.40
100,000$0.03152$3,152.00
Manufacturers Standard Package