


CRCW04026K65FKTD | |
---|---|
DigiKey Part Number | 541-CRCW04026K65FKTDTR-ND - Tape & Reel (TR) 541-CRCW04026K65FKTDCT-ND - Cut Tape (CT) 541-CRCW04026K65FKTDDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CRCW04026K65FKTD |
Description | RES SMD 6.65K OHM 1% 1/16W 0402 |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | 6.65 kOhms ±1% 0.063W, 1/16W Chip Resistor 0402 (1005 Metric) Automotive AEC-Q200 Thick Film |
Datasheet | Datasheet |
EDA/CAD Models | CRCW04026K65FKTD Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Automotive AEC-Q200 | |
Temperature Coefficient | ±100ppm/°C | |
Operating Temperature | -55°C ~ 155°C | |
Package / Case | 0402 (1005 Metric) | |
Supplier Device Package | ||
Ratings | - | |
Size / Dimension | 0.039" L x 0.020" W (1.00mm x 0.50mm) | |
Height - Seated (Max) | 0.016" (0.40mm) | |
Number of Terminations | 2 | |
Failure Rate | - | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $1.23000 | $1.23 |
10 | $0.58300 | $5.83 |
25 | $0.43680 | $10.92 |
50 | $0.36300 | $18.15 |
100 | $0.26850 | $26.85 |
250 | $0.22432 | $56.08 |
500 | $0.20002 | $100.01 |
1,000 | $0.17309 | $173.09 |
5,000 | $0.15967 | $798.35 |
Quantity | Unit Price | Ext Price |
---|---|---|
10,000 | $0.14068 | $1,406.80 |
20,000 | $0.13937 | $2,787.40 |
30,000 | $0.13870 | $4,161.00 |
50,000 | $0.13792 | $6,896.00 |
70,000 | $0.13746 | $9,622.20 |
100,000 | $0.13700 | $13,700.00 |
120,000 | $0.13678 | $16,413.60 |
240,000 | $0.13602 | $32,644.80 |