


CRCW04026K34FKTD | |
---|---|
DigiKey Part Number | 541-CRCW04026K34FKTDTR-ND - Tape & Reel (TR) 541-CRCW04026K34FKTDCT-ND - Cut Tape (CT) 541-CRCW04026K34FKTDDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CRCW04026K34FKTD |
Description | RES SMD 6.34K OHM 1% 1/16W 0402 |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | 6.34 kOhms ±1% 0.063W, 1/16W Chip Resistor 0402 (1005 Metric) Automotive AEC-Q200 Thick Film |
Datasheet | Datasheet |
EDA/CAD Models | CRCW04026K34FKTD Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Automotive AEC-Q200 | |
Temperature Coefficient | ±100ppm/°C | |
Operating Temperature | -55°C ~ 155°C | |
Package / Case | 0402 (1005 Metric) | |
Supplier Device Package | ||
Ratings | - | |
Size / Dimension | 0.039" L x 0.020" W (1.00mm x 0.50mm) | |
Height - Seated (Max) | 0.016" (0.40mm) | |
Number of Terminations | 2 | |
Failure Rate | - | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $1.23000 | $1.23 |
10 | $0.58300 | $5.83 |
25 | $0.45640 | $11.41 |
50 | $0.38260 | $19.13 |
100 | $0.32520 | $32.52 |
250 | $0.26768 | $66.92 |
500 | $0.23516 | $117.58 |
1,000 | $0.20840 | $208.40 |
5,000 | $0.17542 | $877.10 |
Quantity | Unit Price | Ext Price |
---|---|---|
10,000 | $0.19257 | $1,925.70 |
20,000 | $0.16516 | $3,303.20 |
30,000 | $0.16010 | $4,803.00 |
50,000 | $0.15498 | $7,749.00 |
70,000 | $0.15447 | $10,812.90 |
100,000 | $0.15397 | $15,397.00 |
120,000 | $0.15373 | $18,447.60 |
240,000 | $0.15289 | $36,693.60 |