


CRCW04026K19FKTD | |
---|---|
DigiKey Part Number | 541-CRCW04026K19FKTDTR-ND - Tape & Reel (TR) 541-CRCW04026K19FKTDCT-ND - Cut Tape (CT) 541-CRCW04026K19FKTDDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CRCW04026K19FKTD |
Description | RES SMD 6.19K OHM 1% 1/16W 0402 |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | 6.19 kOhms ±1% 0.063W, 1/16W Chip Resistor 0402 (1005 Metric) Automotive AEC-Q200 Thick Film |
Datasheet | Datasheet |
EDA/CAD Models | CRCW04026K19FKTD Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Automotive AEC-Q200 | |
Temperature Coefficient | ±100ppm/°C | |
Operating Temperature | -55°C ~ 155°C | |
Package / Case | 0402 (1005 Metric) | |
Supplier Device Package | ||
Ratings | - | |
Size / Dimension | 0.039" L x 0.020" W (1.00mm x 0.50mm) | |
Height - Seated (Max) | 0.016" (0.40mm) | |
Number of Terminations | 2 | |
Failure Rate | - | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $1.31000 | $1.31 |
10 | $0.65700 | $6.57 |
25 | $0.51240 | $12.81 |
50 | $0.43180 | $21.59 |
100 | $0.36950 | $36.95 |
250 | $0.30576 | $76.44 |
500 | $0.26932 | $134.66 |
1,000 | $0.24042 | $240.42 |
5,000 | $0.19435 | $971.75 |
Quantity | Unit Price | Ext Price |
---|---|---|
10,000 | $0.18458 | $1,845.80 |
20,000 | $0.16945 | $3,389.00 |
30,000 | $0.16840 | $5,052.00 |
50,000 | $0.16266 | $8,133.00 |
70,000 | $0.15938 | $11,156.60 |
100,000 | $0.15627 | $15,627.00 |
120,000 | $0.15481 | $18,577.20 |
240,000 | $0.15070 | $36,168.00 |
250,000 | $0.14977 | $37,442.50 |