MFG_CRCW-HP_e3_Series
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

CRCW04026K20FKEDHP

DigiKey Part Number
541-CRCW04026K20FKEDHPTR-ND - Tape & Reel (TR)
541-CRCW04026K20FKEDHPCT-ND - Cut Tape (CT)
541-CRCW04026K20FKEDHPDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
CRCW04026K20FKEDHP
Description
RES SMD 6.2K OHM 1% 1/5W 0402
Manufacturer Standard Lead Time
14 Weeks
Customer Reference
Detailed Description
6.2 kOhms ±1% 0.2W, 1/5W Chip Resistor 0402 (1005 Metric) Automotive AEC-Q200, Pulse Withstanding Thick Film
Datasheet
 Datasheet
EDA/CAD Models
CRCW04026K20FKEDHP Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Resistance
Tolerance
Power (Watts)
Composition
Features
Automotive AEC-Q200, Pulse Withstanding
Temperature Coefficient
±100ppm/°C
Operating Temperature
-55°C ~ 155°C
Package / Case
0402 (1005 Metric)
Supplier Device Package
Ratings
-
Size / Dimension
0.039" L x 0.020" W (1.00mm x 0.50mm)
Height - Seated (Max)
0.016" (0.40mm)
Number of Terminations
2
Failure Rate
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 25,221
Check for Additional Incoming Stock
All prices are in HKD
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1$1.07000$1.07
10$0.52600$5.26
25$0.40720$10.18
50$0.34000$17.00
100$0.28740$28.74
250$0.23516$58.79
500$0.20512$102.56
1,000$0.18130$181.30
5,000$0.14345$717.25
* All Digi-Reel orders will add a $55.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
10,000$0.13509$1,350.90
20,000$0.12617$2,523.40
30,000$0.12182$3,654.60
50,000$0.11711$5,855.50
70,000$0.11442$8,009.40
100,000$0.11187$11,187.00
120,000$0.11068$13,281.60
240,000$0.10675$25,620.00
250,000$0.10654$26,635.00
Manufacturers Standard Package