


CRCW04025R60JNED | |
---|---|
DigiKey Part Number | 541-5.6JTR-ND - Tape & Reel (TR) 541-5.6JCT-ND - Cut Tape (CT) 541-5.6JDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CRCW04025R60JNED |
Description | RES SMD 5.6 OHM 5% 1/16W 0402 |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | 5.6 Ohms ±5% 0.063W, 1/16W Chip Resistor 0402 (1005 Metric) Automotive AEC-Q200 Thick Film |
Datasheet | Datasheet |
EDA/CAD Models | CRCW04025R60JNED Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Automotive AEC-Q200 | |
Temperature Coefficient | ±200ppm/°C | |
Operating Temperature | -55°C ~ 155°C | |
Package / Case | 0402 (1005 Metric) | |
Supplier Device Package | ||
Ratings | - | |
Size / Dimension | 0.039" L x 0.020" W (1.00mm x 0.50mm) | |
Height - Seated (Max) | 0.016" (0.40mm) | |
Number of Terminations | 2 | |
Failure Rate | - | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $0.82000 | $0.82 |
10 | $0.23000 | $2.30 |
25 | $0.17080 | $4.27 |
50 | $0.13800 | $6.90 |
100 | $0.11330 | $11.33 |
250 | $0.08804 | $22.01 |
500 | $0.07390 | $36.95 |
1,000 | $0.06052 | $60.52 |
5,000 | $0.04483 | $224.15 |
Quantity | Unit Price | Ext Price |
---|---|---|
10,000 | $0.02715 | $271.50 |
20,000 | $0.02679 | $535.80 |
30,000 | $0.02661 | $798.30 |
50,000 | $0.02640 | $1,320.00 |
70,000 | $0.02628 | $1,839.60 |
100,000 | $0.02615 | $2,615.00 |
120,000 | $0.02609 | $3,130.80 |
240,000 | $0.02589 | $6,213.60 |