
2-2106431-3 | |
---|---|
DigiKey Part Number | A100371TR-ND - Tape & Reel (TR) A100371CT-ND - Cut Tape (CT) A100371DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 2-2106431-3 |
Description | CONN WIRE IDC 3POS 22AWG SMD RA |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | 3 Position Individual Wires Connector Natural IDC 22 AWG Surface Mount, Right Angle |
Datasheet | Datasheet |
EDA/CAD Models | 2-2106431-3 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | TE Connectivity AMP Connectors | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Connector Type | Individual Wires | |
Number of Positions | 3 | |
Cable Pitch | 0.157" (4.00mm) | |
Board-Side Pitch | 0.157" (4.00mm) | |
Number of Rows | 1 | |
Row Spacing | - | |
Mounting Type | Surface Mount, Right Angle | |
Cable Termination | IDC | |
Wire Gauge | 22 AWG | |
Features | Feed Through | |
Contact Finish | Tin | |
Contact Finish Thickness | - | |
Color | Natural | |
Number of Positions Loaded | All | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $10.70000 | $10.70 |
10 | $9.12100 | $91.21 |
25 | $8.54480 | $213.62 |
50 | $8.13660 | $406.83 |
100 | $7.74710 | $774.71 |
Quantity | Unit Price | Ext Price |
---|---|---|
450 | $6.96629 | $3,134.83 |
900 | $6.63371 | $5,970.34 |
1,350 | $6.44663 | $8,702.95 |
2,250 | $6.21849 | $13,991.60 |
3,150 | $6.07268 | $19,128.94 |
4,500 | $5.92183 | $26,648.24 |
11,250 | $5.55146 | $62,453.92 |