5.6 Ohms ±1% 0.063W, 1/16W Chip Resistor 0402 (1005 Metric) Thick Film
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

CRCW04025R60FKEDC

DigiKey Part Number
541-5035-2-ND - Tape & Reel (TR)
541-5035-1-ND - Cut Tape (CT)
541-5035-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
CRCW04025R60FKEDC
Description
RES 5.6 OHM 1% 1/16W 0402
Manufacturer Standard Lead Time
23 Weeks
Customer Reference
Detailed Description
5.6 Ohms ±1% 0.063W, 1/16W Chip Resistor 0402 (1005 Metric) Thick Film
Datasheet
 Datasheet
EDA/CAD Models
CRCW04025R60FKEDC Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
*
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Resistance
Tolerance
Power (Watts)
Composition
Features
-
Temperature Coefficient
±100ppm/°C
Operating Temperature
-55°C ~ 155°C
Package / Case
0402 (1005 Metric)
Supplier Device Package
Ratings
-
Size / Dimension
0.039" L x 0.020" W (1.00mm x 0.50mm)
Height - Seated (Max)
0.014" (0.35mm)
Number of Terminations
2
Failure Rate
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 36,235
Check for Additional Incoming Stock
All prices are in HKD
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1$0.99000$0.99
10$0.47700$4.77
25$0.36520$9.13
50$0.30260$15.13
100$0.25490$25.49
250$0.20620$51.55
500$0.17840$89.20
1,000$0.15662$156.62
5,000$0.12186$609.30
* All Digi-Reel orders will add a $55.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
10,000$0.10755$1,075.50
20,000$0.09984$1,996.80
30,000$0.09609$2,882.70
50,000$0.09202$4,601.00
70,000$0.08969$6,278.30
100,000$0.08749$8,749.00
Manufacturers Standard Package