
CRCW0805332RFKEB | |
---|---|
DigiKey Part Number | 541-CRCW0805332RFKEBTR-ND - Tape & Reel (TR) 541-CRCW0805332RFKEBCT-ND - Cut Tape (CT) 541-CRCW0805332RFKEBDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CRCW0805332RFKEB |
Description | RES SMD 332 OHM 1% 1/8W 0805 |
Customer Reference | |
Detailed Description | 332 Ohms ±1% 0.125W, 1/8W Chip Resistor 0805 (2012 Metric) Automotive AEC-Q200 Thick Film |
Datasheet | Datasheet |
EDA/CAD Models | CRCW0805332RFKEB Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Discontinued at Digi-Key | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Automotive AEC-Q200 | |
Temperature Coefficient | ±100ppm/°C | |
Operating Temperature | -55°C ~ 155°C | |
Package / Case | 0805 (2012 Metric) | |
Supplier Device Package | ||
Size / Dimension | 0.079" L x 0.049" W (2.00mm x 1.25mm) | |
Height - Seated (Max) | 0.020" (0.50mm) | |
Number of Terminations | 2 | |
Failure Rate | - | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $0.82000 | $0.82 |
10 | $0.32000 | $3.20 |
50 | $0.20520 | $10.26 |
100 | $0.17240 | $17.24 |
500 | $0.11856 | $59.28 |
1,000 | $0.10264 | $102.64 |
5,000 | $0.07664 | $383.20 |
Quantity | Unit Price | Ext Price |
---|---|---|
10,000 | $0.06935 | $693.50 |