
CRCW04025K60JNEDHP | |
---|---|
DigiKey Part Number | 541-CRCW04025K60JNEDHPTR-ND - Tape & Reel (TR) 541-CRCW04025K60JNEDHPCT-ND - Cut Tape (CT) 541-CRCW04025K60JNEDHPDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CRCW04025K60JNEDHP |
Description | RES SMD 5.6K OHM 5% 1/5W 0402 |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | 5.6 kOhms ±5% 0.2W, 1/5W Chip Resistor 0402 (1005 Metric) Automotive AEC-Q200, Pulse Withstanding Thick Film |
Datasheet | Datasheet |
EDA/CAD Models | CRCW04025K60JNEDHP Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Automotive AEC-Q200, Pulse Withstanding | |
Temperature Coefficient | ±200ppm/°C | |
Operating Temperature | -55°C ~ 155°C | |
Package / Case | 0402 (1005 Metric) | |
Supplier Device Package | ||
Ratings | - | |
Size / Dimension | 0.039" L x 0.020" W (1.00mm x 0.50mm) | |
Height - Seated (Max) | 0.016" (0.40mm) | |
Number of Terminations | 2 | |
Failure Rate | - | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $1.07000 | $1.07 |
10 | $0.50200 | $5.02 |
25 | $0.38840 | $9.71 |
50 | $0.32260 | $16.13 |
100 | $0.25930 | $25.93 |
250 | $0.20680 | $51.70 |
500 | $0.19180 | $95.90 |
1,000 | $0.16497 | $164.97 |
5,000 | $0.13412 | $670.60 |
Quantity | Unit Price | Ext Price |
---|---|---|
10,000 | $0.09751 | $975.10 |
20,000 | $0.09653 | $1,930.60 |
30,000 | $0.09603 | $2,880.90 |
50,000 | $0.09545 | $4,772.50 |
70,000 | $0.09510 | $6,657.00 |
100,000 | $0.09476 | $9,476.00 |
120,000 | $0.09460 | $11,352.00 |
240,000 | $0.09403 | $22,567.20 |