
CRCW040256R0JNEDC | |
|---|---|
DigiKey Part Number | 541-CRCW040256R0JNEDCTR-ND - Tape & Reel (TR) 541-CRCW040256R0JNEDCCT-ND - Cut Tape (CT) 541-CRCW040256R0JNEDCDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CRCW040256R0JNEDC |
Description | RES 56 OHM 5% 1/16W 0402 |
Manufacturer Standard Lead Time | 23 Weeks |
Customer Reference | |
Detailed Description | 56 Ohms ±5% 0.063W, 1/16W Chip Resistor 0402 (1005 Metric) Thick Film |
Datasheet | Datasheet |
EDA/CAD Models | CRCW040256R0JNEDC Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | * | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | - | |
Temperature Coefficient | ±200ppm/°C | |
Operating Temperature | -55°C ~ 155°C | |
Package / Case | 0402 (1005 Metric) | |
Supplier Device Package | ||
Ratings | - | |
Size / Dimension | 0.039" L x 0.020" W (1.00mm x 0.50mm) | |
Height - Seated (Max) | 0.014" (0.35mm) | |
Number of Terminations | 2 | |
Failure Rate | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $0.82000 | $0.82 |
| 10 | $0.20600 | $2.06 |
| 25 | $0.14800 | $3.70 |
| 50 | $0.12000 | $6.00 |
| 100 | $0.09700 | $9.70 |
| 250 | $0.07464 | $18.66 |
| 500 | $0.06216 | $31.08 |
| 1,000 | $0.05237 | $52.37 |
| 5,000 | $0.03701 | $185.05 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10,000 | $0.03138 | $313.80 |
| 20,000 | $0.02802 | $560.40 |
| 30,000 | $0.02639 | $791.70 |
| 50,000 | $0.02463 | $1,231.50 |
| 70,000 | $0.02362 | $1,653.40 |
| 100,000 | $0.02267 | $2,267.00 |

