


CRCW0402562RFKTD | |
---|---|
DigiKey Part Number | 541-CRCW0402562RFKTDTR-ND - Tape & Reel (TR) 541-CRCW0402562RFKTDCT-ND - Cut Tape (CT) 541-CRCW0402562RFKTDDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CRCW0402562RFKTD |
Description | RES SMD 562 OHM 1% 1/16W 0402 |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | 562 Ohms ±1% 0.063W, 1/16W Chip Resistor 0402 (1005 Metric) Automotive AEC-Q200 Thick Film |
Datasheet | Datasheet |
EDA/CAD Models | CRCW0402562RFKTD Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Automotive AEC-Q200 | |
Temperature Coefficient | ±100ppm/°C | |
Operating Temperature | -55°C ~ 155°C | |
Package / Case | 0402 (1005 Metric) | |
Supplier Device Package | ||
Ratings | - | |
Size / Dimension | 0.039" L x 0.020" W (1.00mm x 0.50mm) | |
Height - Seated (Max) | 0.016" (0.40mm) | |
Number of Terminations | 2 | |
Failure Rate | - | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $1.31000 | $1.31 |
10 | $0.65700 | $6.57 |
25 | $0.51560 | $12.89 |
50 | $0.43520 | $21.76 |
100 | $0.36130 | $36.13 |
250 | $0.28640 | $71.60 |
500 | $0.26916 | $134.58 |
1,000 | $0.22416 | $224.16 |
5,000 | $0.19596 | $979.80 |
Quantity | Unit Price | Ext Price |
---|---|---|
10,000 | $0.18614 | $1,861.40 |
20,000 | $0.16516 | $3,303.20 |
30,000 | $0.15155 | $4,546.50 |
50,000 | $0.13792 | $6,896.00 |
70,000 | $0.13746 | $9,622.20 |
100,000 | $0.13700 | $13,700.00 |
120,000 | $0.13678 | $16,413.60 |
240,000 | $0.13602 | $32,644.80 |