CRCW-0402
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
CRCW-0402
541-0402 (1005)

CRCW0402560KJNED

DigiKey Part Number
541-560KJTR-ND - Tape & Reel (TR)
541-560KJCT-ND - Cut Tape (CT)
541-560KJDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
CRCW0402560KJNED
Description
RES SMD 560K OHM 5% 1/16W 0402
Manufacturer Standard Lead Time
13 Weeks
Customer Reference
Detailed Description
560 kOhms ±5% 0.1W, 1/10W Chip Resistor 0402 (1005 Metric) Automotive AEC-Q200 Thick Film
Datasheet
 Datasheet
EDA/CAD Models
CRCW0402560KJNED Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Resistance
Tolerance
Power (Watts)
Composition
Features
Automotive AEC-Q200
Temperature Coefficient
±200ppm/°C
Operating Temperature
-55°C ~ 155°C
Package / Case
0402 (1005 Metric)
Supplier Device Package
Ratings
-
Size / Dimension
0.039" L x 0.020" W (1.00mm x 0.50mm)
Height - Seated (Max)
0.016" (0.40mm)
Number of Terminations
2
Failure Rate
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 19,999
Check for Additional Incoming Stock
All prices are in HKD
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1$0.82000$0.82
10$0.23000$2.30
25$0.17120$4.28
50$0.13820$6.91
100$0.11360$11.36
250$0.08824$22.06
500$0.07408$37.04
1,000$0.06306$63.06
5,000$0.04561$228.05
* All Digi-Reel orders will add a $55.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
10,000$0.03608$360.80
20,000$0.02686$537.20
30,000$0.02668$800.40
50,000$0.02647$1,323.50
70,000$0.02634$1,843.80
100,000$0.02622$2,622.00
120,000$0.02616$3,139.20
240,000$0.02596$6,230.40
250,000$0.02594$6,485.00
Manufacturers Standard Package