


CRCW0402549RFKTD | |
---|---|
DigiKey Part Number | 541-CRCW0402549RFKTDTR-ND - Tape & Reel (TR) 541-CRCW0402549RFKTDCT-ND - Cut Tape (CT) 541-CRCW0402549RFKTDDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CRCW0402549RFKTD |
Description | RES SMD 549 OHM 1% 1/16W 0402 |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | 549 Ohms ±1% 0.063W, 1/16W Chip Resistor 0402 (1005 Metric) Automotive AEC-Q200 Thick Film |
Datasheet | Datasheet |
EDA/CAD Models | CRCW0402549RFKTD Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Automotive AEC-Q200 | |
Temperature Coefficient | ±100ppm/°C | |
Operating Temperature | -55°C ~ 155°C | |
Package / Case | 0402 (1005 Metric) | |
Supplier Device Package | ||
Ratings | - | |
Size / Dimension | 0.039" L x 0.020" W (1.00mm x 0.50mm) | |
Height - Seated (Max) | 0.016" (0.40mm) | |
Number of Terminations | 2 | |
Failure Rate | - | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $1.23000 | $1.23 |
10 | $0.58300 | $5.83 |
25 | $0.45640 | $11.41 |
50 | $0.38260 | $19.13 |
100 | $0.32520 | $32.52 |
250 | $0.26768 | $66.92 |
500 | $0.26176 | $130.88 |
1,000 | $0.22342 | $223.42 |
5,000 | $0.18317 | $915.85 |
Quantity | Unit Price | Ext Price |
---|---|---|
10,000 | $0.18394 | $1,839.40 |
20,000 | $0.17374 | $3,474.80 |
30,000 | $0.16866 | $5,059.80 |
50,000 | $0.16350 | $8,175.00 |
70,000 | $0.16297 | $11,407.90 |
100,000 | $0.16245 | $16,245.00 |
120,000 | $0.16220 | $19,464.00 |
240,000 | $0.15764 | $37,833.60 |
250,000 | $0.15739 | $39,347.50 |