


CRCW040251R1FKTD | |
---|---|
DigiKey Part Number | 541-2966-2-ND - Tape & Reel (TR) 541-2966-1-ND - Cut Tape (CT) 541-2966-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CRCW040251R1FKTD |
Description | RES SMD 51.1 OHM 1% 1/16W 0402 |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | 51.1 Ohms ±1% 0.063W, 1/16W Chip Resistor 0402 (1005 Metric) Automotive AEC-Q200 Thick Film |
Datasheet | Datasheet |
EDA/CAD Models | CRCW040251R1FKTD Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Automotive AEC-Q200 | |
Temperature Coefficient | ±100ppm/°C | |
Operating Temperature | -55°C ~ 155°C | |
Package / Case | 0402 (1005 Metric) | |
Supplier Device Package | ||
Ratings | - | |
Size / Dimension | 0.039" L x 0.020" W (1.00mm x 0.50mm) | |
Height - Seated (Max) | 0.016" (0.40mm) | |
Number of Terminations | 2 | |
Failure Rate | - | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $1.23000 | $1.23 |
10 | $0.58300 | $5.83 |
25 | $0.45320 | $11.33 |
50 | $0.38100 | $19.05 |
100 | $0.32350 | $32.35 |
250 | $0.26636 | $66.59 |
500 | $0.23516 | $117.58 |
1,000 | $0.20716 | $207.16 |
5,000 | $0.16558 | $827.90 |
Quantity | Unit Price | Ext Price |
---|---|---|
10,000 | $0.14934 | $1,493.40 |
20,000 | $0.14367 | $2,873.40 |
30,000 | $0.14199 | $4,259.70 |
50,000 | $0.13682 | $6,841.00 |
70,000 | $0.13386 | $9,370.20 |
100,000 | $0.13106 | $13,106.00 |
120,000 | $0.12975 | $15,570.00 |
240,000 | $0.12675 | $30,420.00 |
250,000 | $0.12520 | $31,300.00 |