


CRCW040251R0FKTD | |
|---|---|
DigiKey Part Number | 541-CRCW040251R0FKTDTR-ND - Tape & Reel (TR) 541-CRCW040251R0FKTDCT-ND - Cut Tape (CT) 541-CRCW040251R0FKTDDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CRCW040251R0FKTD |
Description | RES SMD 51 OHM 1% 1/16W 0402 |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | 51 Ohms ±1% 0.063W, 1/16W Chip Resistor 0402 (1005 Metric) Automotive AEC-Q200 Thick Film |
Datasheet | Datasheet |
EDA/CAD Models | CRCW040251R0FKTD Models |
Category | Features Automotive AEC-Q200 |
Mfr | Temperature Coefficient ±100ppm/°C |
Series | Operating Temperature -55°C ~ 155°C |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Package / Case 0402 (1005 Metric) |
Part Status Active | Supplier Device Package |
Resistance | Size / Dimension 0.039" L x 0.020" W (1.00mm x 0.50mm) |
Tolerance | Height - Seated (Max) 0.016" (0.40mm) |
Power (Watts) | Number of Terminations 2 |
Composition | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $1.48000 | $1.48 |
| 10 | $0.71500 | $7.15 |
| 25 | $0.55920 | $13.98 |
| 50 | $0.47360 | $23.68 |
| 100 | $0.40450 | $40.45 |
| 250 | $0.33512 | $83.78 |
| 500 | $0.29564 | $147.82 |
| 1,000 | $0.26424 | $264.24 |
| 5,000 | $0.21412 | $1,070.60 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10,000 | $0.19201 | $1,920.10 |
| 20,000 | $0.18087 | $3,617.40 |
| 30,000 | $0.17543 | $5,262.90 |
| 50,000 | $0.16954 | $8,477.00 |
| 70,000 | $0.16617 | $11,631.90 |
| 100,000 | $0.16298 | $16,298.00 |

