
CRCW0402510RJNEDHP | |
---|---|
DigiKey Part Number | 541-CRCW0402510RJNEDHPTR-ND - Tape & Reel (TR) 541-CRCW0402510RJNEDHPCT-ND - Cut Tape (CT) 541-CRCW0402510RJNEDHPDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CRCW0402510RJNEDHP |
Description | RES SMD 510 OHM 5% 1/5W 0402 |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | 510 Ohms ±5% 0.2W, 1/5W Chip Resistor 0402 (1005 Metric) Automotive AEC-Q200, Pulse Withstanding Thick Film |
Datasheet | Datasheet |
EDA/CAD Models | CRCW0402510RJNEDHP Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Automotive AEC-Q200, Pulse Withstanding | |
Temperature Coefficient | ±200ppm/°C | |
Operating Temperature | -55°C ~ 155°C | |
Package / Case | 0402 (1005 Metric) | |
Supplier Device Package | ||
Ratings | - | |
Size / Dimension | 0.039" L x 0.020" W (1.00mm x 0.50mm) | |
Height - Seated (Max) | 0.016" (0.40mm) | |
Number of Terminations | 2 | |
Failure Rate | - | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $1.07000 | $1.07 |
10 | $0.53400 | $5.34 |
25 | $0.41040 | $10.26 |
50 | $0.34320 | $17.16 |
100 | $0.29070 | $29.07 |
250 | $0.23748 | $59.37 |
500 | $0.20724 | $103.62 |
1,000 | $0.18327 | $183.27 |
5,000 | $0.14512 | $725.60 |
Quantity | Unit Price | Ext Price |
---|---|---|
10,000 | $0.13671 | $1,367.10 |
20,000 | $0.12772 | $2,554.40 |
30,000 | $0.12334 | $3,700.20 |
50,000 | $0.11860 | $5,930.00 |
70,000 | $0.11588 | $8,111.60 |
100,000 | $0.11331 | $11,331.00 |
120,000 | $0.11211 | $13,453.20 |
240,000 | $0.10815 | $25,956.00 |
250,000 | $0.10794 | $26,985.00 |