
CRCW04024R70JNEDHP | |
---|---|
DigiKey Part Number | 541-4.7YATR-ND - Tape & Reel (TR) 541-4.7YACT-ND - Cut Tape (CT) 541-4.7YADKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CRCW04024R70JNEDHP |
Description | RES SMD 4.7 OHM 5% 1/5W 0402 |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | 4.7 Ohms ±5% 0.2W, 1/5W Chip Resistor 0402 (1005 Metric) Automotive AEC-Q200, Pulse Withstanding Thick Film |
Datasheet | Datasheet |
EDA/CAD Models | CRCW04024R70JNEDHP Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Automotive AEC-Q200, Pulse Withstanding | |
Temperature Coefficient | ±200ppm/°C | |
Operating Temperature | -55°C ~ 155°C | |
Package / Case | 0402 (1005 Metric) | |
Supplier Device Package | ||
Ratings | - | |
Size / Dimension | 0.039" L x 0.020" W (1.00mm x 0.50mm) | |
Height - Seated (Max) | 0.016" (0.40mm) | |
Number of Terminations | 2 | |
Failure Rate | - | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $1.31000 | $1.31 |
10 | $0.64000 | $6.40 |
25 | $0.50240 | $12.56 |
50 | $0.42540 | $21.27 |
100 | $0.36210 | $36.21 |
250 | $0.29952 | $74.88 |
500 | $0.26358 | $131.79 |
1,000 | $0.23516 | $235.16 |
5,000 | $0.19867 | $993.35 |
Quantity | Unit Price | Ext Price |
---|---|---|
10,000 | $0.18011 | $1,801.10 |
20,000 | $0.15657 | $3,131.40 |
30,000 | $0.15155 | $4,546.50 |
50,000 | $0.14645 | $7,322.50 |
70,000 | $0.14597 | $10,217.90 |
100,000 | $0.14549 | $14,549.00 |
120,000 | $0.14526 | $17,431.20 |
240,000 | $0.14446 | $34,670.40 |