MFG_CRCW-HP_e3_Series
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

CRCW04024R70JNEDHP

DigiKey Part Number
541-4.7YATR-ND - Tape & Reel (TR)
541-4.7YACT-ND - Cut Tape (CT)
541-4.7YADKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
CRCW04024R70JNEDHP
Description
RES SMD 4.7 OHM 5% 1/5W 0402
Manufacturer Standard Lead Time
14 Weeks
Customer Reference
Detailed Description
4.7 Ohms ±5% 0.2W, 1/5W Chip Resistor 0402 (1005 Metric) Automotive AEC-Q200, Pulse Withstanding Thick Film
Datasheet
 Datasheet
EDA/CAD Models
CRCW04024R70JNEDHP Models
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
Automotive AEC-Q200, Pulse Withstanding
Temperature Coefficient
±200ppm/°C
Operating Temperature
-55°C ~ 155°C
Package / Case
0402 (1005 Metric)
Supplier Device Package
Ratings
-
Size / Dimension
0.039" L x 0.020" W (1.00mm x 0.50mm)
Height - Seated (Max)
0.016" (0.40mm)
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
In-Stock: 10,000
Check for Additional Incoming Stock
All prices are in HKD
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1$1.31000$1.31
10$0.64000$6.40
25$0.50240$12.56
50$0.42540$21.27
100$0.36210$36.21
250$0.29952$74.88
500$0.26358$131.79
1,000$0.23516$235.16
5,000$0.19867$993.35
* All Digi-Reel orders will add a $55.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
10,000$0.18011$1,801.10
20,000$0.15657$3,131.40
30,000$0.15155$4,546.50
50,000$0.14645$7,322.50
70,000$0.14597$10,217.90
100,000$0.14549$14,549.00
120,000$0.14526$17,431.20
240,000$0.14446$34,670.40
Manufacturers Standard Package