


CRCW04024R70FNED | |
---|---|
DigiKey Part Number | 541-4.70LTR-ND - Tape & Reel (TR) 541-4.70LCT-ND - Cut Tape (CT) 541-4.70LDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CRCW04024R70FNED |
Description | RES SMD 4.7 OHM 1% 1/16W 0402 |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | 4.7 Ohms ±1% 0.1W, 1/10W Chip Resistor 0402 (1005 Metric) Automotive AEC-Q200 Thick Film |
Datasheet | Datasheet |
EDA/CAD Models | CRCW04024R70FNED Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Automotive AEC-Q200 | |
Temperature Coefficient | ±200ppm/°C | |
Operating Temperature | -55°C ~ 155°C | |
Package / Case | 0402 (1005 Metric) | |
Supplier Device Package | ||
Ratings | - | |
Size / Dimension | 0.039" L x 0.020" W (1.00mm x 0.50mm) | |
Height - Seated (Max) | 0.016" (0.40mm) | |
Number of Terminations | 2 | |
Failure Rate | - | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $0.82000 | $0.82 |
10 | $0.35400 | $3.54 |
25 | $0.26680 | $6.67 |
50 | $0.21900 | $10.95 |
100 | $0.18280 | $18.28 |
250 | $0.14556 | $36.39 |
500 | $0.12480 | $62.40 |
1,000 | $0.09590 | $95.90 |
5,000 | $0.08206 | $410.30 |
Quantity | Unit Price | Ext Price |
---|---|---|
10,000 | $0.07596 | $759.60 |
20,000 | $0.06982 | $1,396.40 |
30,000 | $0.06580 | $1,974.00 |
50,000 | $0.06106 | $3,053.00 |
70,000 | $0.06082 | $4,257.40 |
100,000 | $0.05998 | $5,998.00 |
120,000 | $0.05916 | $7,099.20 |
240,000 | $0.05646 | $13,550.40 |
250,000 | $0.05632 | $14,080.00 |