


CRCW04024K70JNTD | |
---|---|
DigiKey Part Number | 541-CRCW04024K70JNTDTR-ND - Tape & Reel (TR) 541-CRCW04024K70JNTDCT-ND - Cut Tape (CT) 541-CRCW04024K70JNTDDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CRCW04024K70JNTD |
Description | RES SMD 4.7K OHM 5% 1/16W 0402 |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | 4.7 kOhms ±5% 0.063W, 1/16W Chip Resistor 0402 (1005 Metric) Automotive AEC-Q200 Thick Film |
Datasheet | Datasheet |
EDA/CAD Models | CRCW04024K70JNTD Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Automotive AEC-Q200 | |
Temperature Coefficient | ±200ppm/°C | |
Operating Temperature | -55°C ~ 155°C | |
Package / Case | 0402 (1005 Metric) | |
Supplier Device Package | ||
Ratings | - | |
Size / Dimension | 0.039" L x 0.020" W (1.00mm x 0.50mm) | |
Height - Seated (Max) | 0.016" (0.40mm) | |
Number of Terminations | 2 | |
Failure Rate | - | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $1.15000 | $1.15 |
10 | $0.57500 | $5.75 |
25 | $0.44320 | $11.08 |
50 | $0.37280 | $18.64 |
100 | $0.29640 | $29.64 |
250 | $0.24632 | $61.58 |
500 | $0.22696 | $113.48 |
1,000 | $0.20142 | $201.42 |
5,000 | $0.16064 | $803.20 |
Quantity | Unit Price | Ext Price |
---|---|---|
10,000 | $0.15176 | $1,517.60 |
20,000 | $0.13937 | $2,787.40 |
30,000 | $0.13441 | $4,032.30 |
50,000 | $0.12939 | $6,469.50 |
70,000 | $0.12895 | $9,026.50 |
100,000 | $0.12675 | $12,675.00 |
120,000 | $0.12547 | $15,056.40 |
240,000 | $0.12123 | $29,095.20 |
250,000 | $0.12101 | $30,252.50 |