
CRCW04024K30FKEDHP | |
---|---|
DigiKey Part Number | 541-CRCW04024K30FKEDHPTR-ND - Tape & Reel (TR) 541-CRCW04024K30FKEDHPCT-ND - Cut Tape (CT) 541-CRCW04024K30FKEDHPDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CRCW04024K30FKEDHP |
Description | RES SMD 4.3K OHM 1% 1/5W 0402 |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | 4.3 kOhms ±1% 0.2W, 1/5W Chip Resistor 0402 (1005 Metric) Automotive AEC-Q200, Pulse Withstanding Thick Film |
Datasheet | Datasheet |
EDA/CAD Models | CRCW04024K30FKEDHP Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Automotive AEC-Q200, Pulse Withstanding | |
Temperature Coefficient | ±100ppm/°C | |
Operating Temperature | -55°C ~ 155°C | |
Package / Case | 0402 (1005 Metric) | |
Supplier Device Package | ||
Ratings | - | |
Size / Dimension | 0.039" L x 0.020" W (1.00mm x 0.50mm) | |
Height - Seated (Max) | 0.016" (0.40mm) | |
Number of Terminations | 2 | |
Failure Rate | - | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $1.07000 | $1.07 |
10 | $0.51700 | $5.17 |
25 | $0.39760 | $9.94 |
50 | $0.33180 | $16.59 |
100 | $0.28000 | $28.00 |
250 | $0.22860 | $57.15 |
500 | $0.19920 | $99.60 |
1,000 | $0.17588 | $175.88 |
5,000 | $0.13883 | $694.15 |
Quantity | Unit Price | Ext Price |
---|---|---|
10,000 | $0.13062 | $1,306.20 |
20,000 | $0.12188 | $2,437.60 |
30,000 | $0.11763 | $3,528.90 |
50,000 | $0.11302 | $5,651.00 |
70,000 | $0.11039 | $7,727.30 |
100,000 | $0.10789 | $10,789.00 |
120,000 | $0.10672 | $12,806.40 |
240,000 | $0.10288 | $24,691.20 |
250,000 | $0.10268 | $25,670.00 |