


CRCW040247K5FKTD | |
|---|---|
DigiKey Part Number | 541-CRCW040247K5FKTDTR-ND - Tape & Reel (TR) 541-CRCW040247K5FKTDCT-ND - Cut Tape (CT) 541-CRCW040247K5FKTDDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CRCW040247K5FKTD |
Description | RES SMD 47.5K OHM 1% 1/16W 0402 |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | 47.5 kOhms ±1% 0.063W, 1/16W Chip Resistor 0402 (1005 Metric) Automotive AEC-Q200 Thick Film |
Datasheet | Datasheet |
EDA/CAD Models | CRCW040247K5FKTD Models |
Category | Features Automotive AEC-Q200 |
Mfr | Temperature Coefficient ±100ppm/°C |
Series | Operating Temperature -55°C ~ 155°C |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Package / Case 0402 (1005 Metric) |
Part Status Active | Supplier Device Package |
Resistance | Size / Dimension 0.039" L x 0.020" W (1.00mm x 0.50mm) |
Tolerance | Height - Seated (Max) 0.016" (0.40mm) |
Power (Watts) | Number of Terminations 2 |
Composition | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $1.40000 | $1.40 |
| 10 | $0.69100 | $6.91 |
| 25 | $0.53600 | $13.40 |
| 50 | $0.45220 | $22.61 |
| 100 | $0.38640 | $38.64 |
| 250 | $0.31964 | $79.91 |
| 500 | $0.28118 | $140.59 |
| 1,000 | $0.25092 | $250.92 |
| 5,000 | $0.20256 | $1,012.80 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10,000 | $0.18139 | $1,813.90 |
| 20,000 | $0.17063 | $3,412.60 |
| 30,000 | $0.16539 | $4,961.70 |
| 50,000 | $0.15971 | $7,985.50 |
| 70,000 | $0.15646 | $10,952.20 |
| 100,000 | $0.15338 | $15,338.00 |

