
CRCW0402470RFKEDHP | |
|---|---|
DigiKey Part Number | 541-2938-2-ND - Tape & Reel (TR) 541-2938-1-ND - Cut Tape (CT) 541-2938-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CRCW0402470RFKEDHP |
Description | RES SMD 470 OHM 1% 1/5W 0402 |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | 470 Ohms ±1% 0.2W, 1/5W Chip Resistor 0402 (1005 Metric) Automotive AEC-Q200, Pulse Withstanding Thick Film |
Datasheet | Datasheet |
EDA/CAD Models | CRCW0402470RFKEDHP Models |
Category | Features Automotive AEC-Q200, Pulse Withstanding |
Mfr | Temperature Coefficient ±100ppm/°C |
Series | Operating Temperature -55°C ~ 155°C |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Package / Case 0402 (1005 Metric) |
Part Status Active | Supplier Device Package |
Resistance | Size / Dimension 0.039" L x 0.020" W (1.00mm x 0.50mm) |
Tolerance | Height - Seated (Max) 0.016" (0.40mm) |
Power (Watts) | Number of Terminations 2 |
Composition | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $1.15000 | $1.15 |
| 10 | $0.53400 | $5.34 |
| 25 | $0.41440 | $10.36 |
| 50 | $0.34540 | $17.27 |
| 100 | $0.29100 | $29.10 |
| 250 | $0.23744 | $59.36 |
| 500 | $0.20668 | $103.34 |
| 1,000 | $0.18235 | $182.35 |
| 5,000 | $0.14361 | $718.05 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10,000 | $0.12683 | $1,268.30 |
| 20,000 | $0.11826 | $2,365.20 |
| 30,000 | $0.11408 | $3,422.40 |
| 50,000 | $0.10956 | $5,478.00 |
| 70,000 | $0.10697 | $7,487.90 |
| 100,000 | $0.10452 | $10,452.00 |

