
CRCW0402470KFKEDHP | |
---|---|
DigiKey Part Number | 541-470KYTR-ND - Tape & Reel (TR) 541-470KYCT-ND - Cut Tape (CT) 541-470KYDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CRCW0402470KFKEDHP |
Description | RES SMD 470K OHM 1% 1/5W 0402 |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | 470 kOhms ±1% 0.2W, 1/5W Chip Resistor 0402 (1005 Metric) Automotive AEC-Q200, Pulse Withstanding Thick Film |
Datasheet | Datasheet |
EDA/CAD Models | CRCW0402470KFKEDHP Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Automotive AEC-Q200, Pulse Withstanding | |
Temperature Coefficient | ±100ppm/°C | |
Operating Temperature | -55°C ~ 155°C | |
Package / Case | 0402 (1005 Metric) | |
Supplier Device Package | ||
Ratings | - | |
Size / Dimension | 0.039" L x 0.020" W (1.00mm x 0.50mm) | |
Height - Seated (Max) | 0.016" (0.40mm) | |
Number of Terminations | 2 | |
Failure Rate | - | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $1.07000 | $1.07 |
10 | $0.50100 | $5.01 |
25 | $0.38760 | $9.69 |
50 | $0.32360 | $16.18 |
100 | $0.27340 | $27.34 |
250 | $0.22300 | $55.75 |
500 | $0.19394 | $96.97 |
1,000 | $0.17112 | $171.12 |
5,000 | $0.13476 | $673.80 |
Quantity | Unit Price | Ext Price |
---|---|---|
10,000 | $0.11465 | $1,146.50 |
20,000 | $0.10923 | $2,184.60 |
30,000 | $0.10867 | $3,260.10 |
50,000 | $0.10376 | $5,188.00 |
70,000 | $0.10339 | $7,237.30 |
100,000 | $0.10303 | $10,303.00 |
120,000 | $0.10285 | $12,342.00 |
240,000 | $0.10224 | $24,537.60 |
250,000 | $0.10221 | $25,552.50 |