
CRCW040247R0FKEDHP | |
---|---|
DigiKey Part Number | 541-47.0YTR-ND - Tape & Reel (TR) 541-47.0YCT-ND - Cut Tape (CT) 541-47.0YDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CRCW040247R0FKEDHP |
Description | RES SMD 47 OHM 1% 1/5W 0402 |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | 47 Ohms ±1% 0.2W, 1/5W Chip Resistor 0402 (1005 Metric) Automotive AEC-Q200, Pulse Withstanding Thick Film |
Datasheet | Datasheet |
EDA/CAD Models | CRCW040247R0FKEDHP Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Automotive AEC-Q200, Pulse Withstanding | |
Temperature Coefficient | ±100ppm/°C | |
Operating Temperature | -55°C ~ 155°C | |
Package / Case | 0402 (1005 Metric) | |
Supplier Device Package | ||
Ratings | - | |
Size / Dimension | 0.039" L x 0.020" W (1.00mm x 0.50mm) | |
Height - Seated (Max) | 0.016" (0.40mm) | |
Number of Terminations | 2 | |
Failure Rate | - | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $0.99000 | $0.99 |
10 | $0.46800 | $4.68 |
25 | $0.36440 | $9.11 |
50 | $0.30220 | $15.11 |
100 | $0.25450 | $25.45 |
250 | $0.20692 | $51.73 |
500 | $0.17950 | $89.75 |
1,000 | $0.15790 | $157.90 |
5,000 | $0.12904 | $645.20 |
Quantity | Unit Price | Ext Price |
---|---|---|
10,000 | $0.13041 | $1,304.10 |
20,000 | $0.11594 | $2,318.80 |
30,000 | $0.10472 | $3,141.60 |
50,000 | $0.09956 | $4,978.00 |
70,000 | $0.09712 | $6,798.40 |
100,000 | $0.09481 | $9,481.00 |
120,000 | $0.09431 | $11,317.20 |
240,000 | $0.09017 | $21,640.80 |
250,000 | $0.08999 | $22,497.50 |