MFG_CRCW-HP_e3_Series
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

CRCW040245R3FKEDHP

DigiKey Part Number
541-45.3YTR-ND - Tape & Reel (TR)
541-45.3YCT-ND - Cut Tape (CT)
541-45.3YDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
CRCW040245R3FKEDHP
Description
RES SMD 45.3 OHM 1% 1/5W 0402
Manufacturer Standard Lead Time
14 Weeks
Customer Reference
Detailed Description
45.3 Ohms ±1% 0.2W, 1/5W Chip Resistor 0402 (1005 Metric) Automotive AEC-Q200, Pulse Withstanding Thick Film
Datasheet
 Datasheet
EDA/CAD Models
CRCW040245R3FKEDHP Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Resistance
Tolerance
Power (Watts)
Composition
Features
Automotive AEC-Q200, Pulse Withstanding
Temperature Coefficient
±100ppm/°C
Operating Temperature
-55°C ~ 155°C
Package / Case
0402 (1005 Metric)
Supplier Device Package
Ratings
-
Size / Dimension
0.039" L x 0.020" W (1.00mm x 0.50mm)
Height - Seated (Max)
0.016" (0.40mm)
Number of Terminations
2
Failure Rate
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 14,952
Check for Additional Incoming Stock
All prices are in HKD
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1$1.15000$1.15
10$0.53400$5.34
25$0.41720$10.43
50$0.34820$17.41
100$0.29400$29.40
250$0.24076$60.19
500$0.21004$105.02
1,000$0.18590$185.90
5,000$0.14735$736.75
* All Digi-Reel orders will add a $55.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
10,000$0.11465$1,146.50
20,000$0.10923$2,184.60
30,000$0.10867$3,260.10
50,000$0.10376$5,188.00
70,000$0.10339$7,237.30
100,000$0.10303$10,303.00
120,000$0.10285$12,342.00
240,000$0.10224$24,537.60
Manufacturers Standard Package