


CRCW040243R0JNED | |
---|---|
DigiKey Part Number | 541-43JTR-ND - Tape & Reel (TR) 541-43JCT-ND - Cut Tape (CT) 541-43JDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CRCW040243R0JNED |
Description | RES SMD 43 OHM 5% 1/16W 0402 |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | 43 Ohms ±5% 0.1W, 1/10W Chip Resistor 0402 (1005 Metric) Automotive AEC-Q200 Thick Film |
Datasheet | Datasheet |
EDA/CAD Models | CRCW040243R0JNED Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Automotive AEC-Q200 | |
Temperature Coefficient | ±200ppm/°C | |
Operating Temperature | -55°C ~ 155°C | |
Package / Case | 0402 (1005 Metric) | |
Supplier Device Package | ||
Ratings | - | |
Size / Dimension | 0.039" L x 0.020" W (1.00mm x 0.50mm) | |
Height - Seated (Max) | 0.016" (0.40mm) | |
Number of Terminations | 2 | |
Failure Rate | - | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $0.82000 | $0.82 |
10 | $0.23000 | $2.30 |
25 | $0.17120 | $4.28 |
50 | $0.13820 | $6.91 |
100 | $0.11360 | $11.36 |
250 | $0.08824 | $22.06 |
500 | $0.07408 | $37.04 |
1,000 | $0.06306 | $63.06 |
5,000 | $0.06008 | $300.40 |
Quantity | Unit Price | Ext Price |
---|---|---|
10,000 | $0.05310 | $531.00 |
20,000 | $0.04980 | $996.00 |
30,000 | $0.04649 | $1,394.70 |
50,000 | $0.03195 | $1,597.50 |
100,000 | $0.03079 | $3,079.00 |
120,000 | $0.03025 | $3,630.00 |
240,000 | $0.02847 | $6,832.80 |
250,000 | $0.02838 | $7,095.00 |