
CRCW0402402RFKEDHP | |
---|---|
DigiKey Part Number | 541-CRCW0402402RFKEDHPTR-ND - Tape & Reel (TR) 541-CRCW0402402RFKEDHPCT-ND - Cut Tape (CT) 541-CRCW0402402RFKEDHPDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CRCW0402402RFKEDHP |
Description | RES SMD 402 OHM 1% 1/5W 0402 |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | 402 Ohms ±1% 0.2W, 1/5W Chip Resistor 0402 (1005 Metric) Automotive AEC-Q200, Pulse Withstanding Thick Film |
Datasheet | Datasheet |
EDA/CAD Models | CRCW0402402RFKEDHP Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Automotive AEC-Q200, Pulse Withstanding | |
Temperature Coefficient | ±100ppm/°C | |
Operating Temperature | -55°C ~ 155°C | |
Package / Case | 0402 (1005 Metric) | |
Supplier Device Package | ||
Ratings | - | |
Size / Dimension | 0.039" L x 0.020" W (1.00mm x 0.50mm) | |
Height - Seated (Max) | 0.016" (0.40mm) | |
Number of Terminations | 2 | |
Failure Rate | - | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
10,000 | $0.11465 | $1,146.50 |
20,000 | $0.11354 | $2,270.80 |
30,000 | $0.11297 | $3,389.10 |
50,000 | $0.11231 | $5,615.50 |
70,000 | $0.11051 | $7,735.70 |
100,000 | $0.10801 | $10,801.00 |
120,000 | $0.10684 | $12,820.80 |
240,000 | $0.10299 | $24,717.60 |
250,000 | $0.10285 | $25,712.50 |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $1.07000 | $1.07 |
10 | $0.51700 | $5.17 |
25 | $0.39760 | $9.94 |
50 | $0.33180 | $16.59 |
100 | $0.28000 | $28.00 |
250 | $0.22892 | $57.23 |
500 | $0.20888 | $104.44 |
1,000 | $0.17604 | $176.04 |
5,000 | $0.13896 | $694.80 |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $1.07000 | $1.07 |
10 | $0.51700 | $5.17 |
25 | $0.39760 | $9.94 |
50 | $0.33180 | $16.59 |
100 | $0.28000 | $28.00 |
250 | $0.22892 | $57.23 |
500 | $0.19936 | $99.68 |
1,000 | $0.17604 | $176.04 |
5,000 | $0.13896 | $694.80 |