


CRCW04023R74FKED | |
---|---|
DigiKey Part Number | 541-3.74LLTR-ND - Tape & Reel (TR) 541-3.74LLCT-ND - Cut Tape (CT) 541-3.74LLDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CRCW04023R74FKED |
Description | RES 3.74 OHM 1% 1/16W 0402 |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | 3.74 Ohms ±1% 0.063W, 1/16W Chip Resistor 0402 (1005 Metric) Automotive AEC-Q200 Thick Film |
Datasheet | Datasheet |
EDA/CAD Models | CRCW04023R74FKED Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Automotive AEC-Q200 | |
Temperature Coefficient | ±100ppm/°C | |
Operating Temperature | -55°C ~ 155°C | |
Package / Case | 0402 (1005 Metric) | |
Supplier Device Package | ||
Ratings | - | |
Size / Dimension | 0.039" L x 0.020" W (1.00mm x 0.50mm) | |
Height - Seated (Max) | 0.016" (0.40mm) | |
Number of Terminations | 2 | |
Failure Rate | - | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $0.82000 | $0.82 |
10 | $0.31200 | $3.12 |
25 | $0.23320 | $5.83 |
50 | $0.19040 | $9.52 |
100 | $0.15680 | $15.68 |
250 | $0.12480 | $31.20 |
500 | $0.10854 | $54.27 |
1,000 | $0.09155 | $91.55 |
5,000 | $0.06838 | $341.90 |
Quantity | Unit Price | Ext Price |
---|---|---|
10,000 | $0.06235 | $623.50 |
20,000 | $0.05733 | $1,146.60 |
30,000 | $0.05488 | $1,646.40 |
50,000 | $0.05203 | $2,601.50 |
70,000 | $0.05040 | $3,528.00 |
100,000 | $0.04885 | $4,885.00 |
120,000 | $0.04813 | $5,775.60 |
240,000 | $0.04715 | $11,316.00 |
250,000 | $0.04563 | $11,407.50 |