


CRCW04023R57FKED | |
|---|---|
DigiKey Part Number | 541-3.57LLTR-ND - Tape & Reel (TR) 541-3.57LLCT-ND - Cut Tape (CT) 541-3.57LLDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CRCW04023R57FKED |
Description | RES 3.57 OHM 1% 1/16W 0402 |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | 3.57 Ohms ±1% 0.063W, 1/16W Chip Resistor 0402 (1005 Metric) Automotive AEC-Q200 Thick Film |
Datasheet | Datasheet |
EDA/CAD Models | CRCW04023R57FKED Models |
Category | Features Automotive AEC-Q200 |
Mfr | Temperature Coefficient ±100ppm/°C |
Series | Operating Temperature -55°C ~ 155°C |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Package / Case 0402 (1005 Metric) |
Part Status Active | Supplier Device Package |
Resistance | Size / Dimension 0.039" L x 0.020" W (1.00mm x 0.50mm) |
Tolerance | Height - Seated (Max) 0.016" (0.40mm) |
Power (Watts) | Number of Terminations 2 |
Composition | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $0.82000 | $0.82 |
| 10 | $0.24700 | $2.47 |
| 25 | $0.18080 | $4.52 |
| 50 | $0.14640 | $7.32 |
| 100 | $0.12000 | $12.00 |
| 250 | $0.09340 | $23.35 |
| 500 | $0.07844 | $39.22 |
| 1,000 | $0.06676 | $66.76 |
| 5,000 | $0.04828 | $241.40 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10,000 | $0.06301 | $630.10 |
| 20,000 | $0.05759 | $1,151.80 |
| 30,000 | $0.05495 | $1,648.50 |
| 50,000 | $0.05209 | $2,604.50 |
| 70,000 | $0.05046 | $3,532.20 |
| 100,000 | $0.04892 | $4,892.00 |

