MFG_CRCW-HP_e3_Series
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

CRCW04023R00FKEDHP

DigiKey Part Number
541-3.00YTR-ND - Tape & Reel (TR)
541-3.00YCT-ND - Cut Tape (CT)
541-3.00YDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
CRCW04023R00FKEDHP
Description
RES SMD 3 OHM 1% 1/5W 0402
Manufacturer Standard Lead Time
14 Weeks
Customer Reference
Detailed Description
3 Ohms ±1% 0.2W, 1/5W Chip Resistor 0402 (1005 Metric) Automotive AEC-Q200, Pulse Withstanding Thick Film
Datasheet
 Datasheet
EDA/CAD Models
CRCW04023R00FKEDHP Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Resistance
Tolerance
Power (Watts)
Composition
Features
Automotive AEC-Q200, Pulse Withstanding
Temperature Coefficient
±100ppm/°C
Operating Temperature
-55°C ~ 155°C
Package / Case
0402 (1005 Metric)
Supplier Device Package
Ratings
-
Size / Dimension
0.039" L x 0.020" W (1.00mm x 0.50mm)
Height - Seated (Max)
0.016" (0.40mm)
Number of Terminations
2
Failure Rate
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 6,755
Check for Additional Incoming Stock
All prices are in HKD
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1$1.31000$1.31
10$0.64000$6.40
25$0.50240$12.56
50$0.42360$21.18
100$0.36050$36.05
250$0.29824$74.56
500$0.26242$131.21
1,000$0.23410$234.10
5,000$0.18884$944.20
* All Digi-Reel orders will add a $55.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
10,000$0.16665$1,666.50
20,000$0.15657$3,131.40
30,000$0.15175$4,552.50
50,000$0.14636$7,318.00
70,000$0.14327$10,028.90
100,000$0.14174$14,174.00
120,000$0.13449$16,138.80
250,000$0.13426$33,565.00
Manufacturers Standard Package