


CRCW04023M60JNED | |
---|---|
DigiKey Part Number | 541-3.6MJTR-ND - Tape & Reel (TR) 541-3.6MJCT-ND - Cut Tape (CT) 541-3.6MJDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CRCW04023M60JNED |
Description | RES 3.6M OHM 5% 1/16W 0402 |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | 3.6 MOhms ±5% 0.063W, 1/16W Chip Resistor 0402 (1005 Metric) Automotive AEC-Q200 Thick Film |
Datasheet | Datasheet |
EDA/CAD Models | CRCW04023M60JNED Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Automotive AEC-Q200 | |
Temperature Coefficient | ±200ppm/°C | |
Operating Temperature | -55°C ~ 155°C | |
Package / Case | 0402 (1005 Metric) | |
Supplier Device Package | ||
Size / Dimension | 0.039" L x 0.020" W (1.00mm x 0.50mm) | |
Height - Seated (Max) | 0.016" (0.40mm) | |
Number of Terminations | 2 | |
Failure Rate | - | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
20,000 | $0.03721 | $744.20 |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $0.82000 | $0.82 |
10 | $0.23800 | $2.38 |
50 | $0.14120 | $7.06 |
100 | $0.11500 | $11.50 |
500 | $0.07538 | $37.69 |
1,000 | $0.06421 | $64.21 |
5,000 | $0.04639 | $231.95 |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $0.82000 | $0.82 |
10 | $0.19700 | $1.97 |
50 | $0.12320 | $6.16 |
100 | $0.10180 | $10.18 |
500 | $0.06832 | $34.16 |
1,000 | $0.05854 | $58.54 |
5,000 | $0.04257 | $212.85 |