CRCW-0402
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
CRCW-0402
541-0402 (1005)

CRCW04023K83FKTD

DigiKey Part Number
541-CRCW04023K83FKTDTR-ND - Tape & Reel (TR)
541-CRCW04023K83FKTDCT-ND - Cut Tape (CT)
541-CRCW04023K83FKTDDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
CRCW04023K83FKTD
Description
RES SMD 3.83K OHM 1% 1/16W 0402
Manufacturer Standard Lead Time
16 Weeks
Customer Reference
Detailed Description
3.83 kOhms ±1% 0.063W, 1/16W Chip Resistor 0402 (1005 Metric) Automotive AEC-Q200 Thick Film
Datasheet
 Datasheet
EDA/CAD Models
CRCW04023K83FKTD Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Resistance
Tolerance
Power (Watts)
Composition
Features
Automotive AEC-Q200
Temperature Coefficient
±100ppm/°C
Operating Temperature
-55°C ~ 155°C
Package / Case
0402 (1005 Metric)
Supplier Device Package
Ratings
-
Size / Dimension
0.039" L x 0.020" W (1.00mm x 0.50mm)
Height - Seated (Max)
0.016" (0.40mm)
Number of Terminations
2
Failure Rate
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 8,593
Check for Additional Incoming Stock
All prices are in HKD
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1$1.23000$1.23
10$0.58300$5.83
25$0.45640$11.41
50$0.34660$17.33
100$0.29810$29.81
250$0.20856$52.14
500$0.16668$83.34
* All Digi-Reel orders will add a $55.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
10,000$0.19321$1,932.10
20,000$0.17374$3,474.80
30,000$0.17293$5,187.90
50,000$0.17066$8,533.00
70,000$0.16728$11,709.60
100,000$0.16408$16,408.00
120,000$0.16258$19,509.60
240,000$0.15868$38,083.20
250,000$0.15739$39,347.50
Manufacturers Standard Package