


CRCW04023K57FKTD | |
---|---|
DigiKey Part Number | 541-CRCW04023K57FKTDTR-ND - Tape & Reel (TR) 541-CRCW04023K57FKTDCT-ND - Cut Tape (CT) 541-CRCW04023K57FKTDDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CRCW04023K57FKTD |
Description | RES SMD 3.57K OHM 1% 1/16W 0402 |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | 3.57 kOhms ±1% 0.063W, 1/16W Chip Resistor 0402 (1005 Metric) Automotive AEC-Q200 Thick Film |
Datasheet | Datasheet |
EDA/CAD Models | CRCW04023K57FKTD Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Automotive AEC-Q200 | |
Temperature Coefficient | ±100ppm/°C | |
Operating Temperature | -55°C ~ 155°C | |
Package / Case | 0402 (1005 Metric) | |
Supplier Device Package | ||
Ratings | - | |
Size / Dimension | 0.039" L x 0.020" W (1.00mm x 0.50mm) | |
Height - Seated (Max) | 0.016" (0.40mm) | |
Number of Terminations | 2 | |
Failure Rate | - | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $1.40000 | $1.40 |
10 | $0.67300 | $6.73 |
25 | $0.52880 | $13.22 |
50 | $0.44660 | $22.33 |
100 | $0.38100 | $38.10 |
250 | $0.31596 | $78.99 |
500 | $0.27868 | $139.34 |
1,000 | $0.24912 | $249.12 |
5,000 | $0.20188 | $1,009.40 |
Quantity | Unit Price | Ext Price |
---|---|---|
10,000 | $0.19190 | $1,919.00 |
20,000 | $0.15657 | $3,131.40 |
30,000 | $0.15582 | $4,674.60 |
50,000 | $0.15498 | $7,749.00 |
70,000 | $0.15447 | $10,812.90 |
100,000 | $0.15397 | $15,397.00 |
120,000 | $0.15373 | $18,447.60 |
240,000 | $0.15290 | $36,696.00 |
250,000 | $0.15285 | $38,212.50 |