
CRCW04023K00JNEDHP | |
---|---|
DigiKey Part Number | 541-CRCW04023K00JNEDHPTR-ND - Tape & Reel (TR) 541-CRCW04023K00JNEDHPCT-ND - Cut Tape (CT) 541-CRCW04023K00JNEDHPDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CRCW04023K00JNEDHP |
Description | RES SMD 3K OHM 5% 1/5W 0402 |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | 3 kOhms ±5% 0.2W, 1/5W Chip Resistor 0402 (1005 Metric) Automotive AEC-Q200, Pulse Withstanding Thick Film |
Datasheet | Datasheet |
EDA/CAD Models | CRCW04023K00JNEDHP Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Automotive AEC-Q200, Pulse Withstanding | |
Temperature Coefficient | ±200ppm/°C | |
Operating Temperature | -55°C ~ 155°C | |
Package / Case | 0402 (1005 Metric) | |
Supplier Device Package | ||
Ratings | - | |
Size / Dimension | 0.039" L x 0.020" W (1.00mm x 0.50mm) | |
Height - Seated (Max) | 0.016" (0.40mm) | |
Number of Terminations | 2 | |
Failure Rate | - | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $1.07000 | $1.07 |
10 | $0.52600 | $5.26 |
25 | $0.41040 | $10.26 |
50 | $0.34320 | $17.16 |
100 | $0.28980 | $28.98 |
250 | $0.23712 | $59.28 |
500 | $0.20676 | $103.38 |
1,000 | $0.18278 | $182.78 |
5,000 | $0.14471 | $723.55 |
Quantity | Unit Price | Ext Price |
---|---|---|
10,000 | $0.13753 | $1,375.30 |
20,000 | $0.12850 | $2,570.00 |
30,000 | $0.12410 | $3,723.00 |
50,000 | $0.11934 | $5,967.00 |
70,000 | $0.11662 | $8,163.40 |
100,000 | $0.11404 | $11,404.00 |
120,000 | $0.11283 | $13,539.60 |
240,000 | $0.10885 | $26,124.00 |
250,000 | $0.10865 | $27,162.50 |