
CRCW04023K00FKEDHP | |
---|---|
DigiKey Part Number | 541-CRCW04023K00FKEDHPTR-ND - Tape & Reel (TR) 541-CRCW04023K00FKEDHPCT-ND - Cut Tape (CT) 541-CRCW04023K00FKEDHPDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CRCW04023K00FKEDHP |
Description | RES SMD 3K OHM 1% 1/5W 0402 |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | 3 kOhms ±1% 0.2W, 1/5W Chip Resistor 0402 (1005 Metric) Automotive AEC-Q200, Pulse Withstanding Thick Film |
Datasheet | Datasheet |
EDA/CAD Models | CRCW04023K00FKEDHP Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Automotive AEC-Q200, Pulse Withstanding | |
Temperature Coefficient | ±100ppm/°C | |
Operating Temperature | -55°C ~ 155°C | |
Package / Case | 0402 (1005 Metric) | |
Supplier Device Package | ||
Ratings | - | |
Size / Dimension | 0.039" L x 0.020" W (1.00mm x 0.50mm) | |
Height - Seated (Max) | 0.016" (0.40mm) | |
Number of Terminations | 2 | |
Failure Rate | - | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $1.07000 | $1.07 |
10 | $0.50100 | $5.01 |
25 | $0.38760 | $9.69 |
50 | $0.32360 | $16.18 |
100 | $0.27340 | $27.34 |
250 | $0.22300 | $55.75 |
500 | $0.19394 | $96.97 |
1,000 | $0.17112 | $171.12 |
5,000 | $0.13476 | $673.80 |
Quantity | Unit Price | Ext Price |
---|---|---|
10,000 | $0.12667 | $1,266.70 |
20,000 | $0.11811 | $2,362.20 |
30,000 | $0.11394 | $3,418.20 |
50,000 | $0.10942 | $5,471.00 |
70,000 | $0.10683 | $7,478.10 |
100,000 | $0.10439 | $10,439.00 |
120,000 | $0.10324 | $12,388.80 |
240,000 | $0.09947 | $23,872.80 |
250,000 | $0.09928 | $24,820.00 |