


CRCW040234K8FKTD | |
|---|---|
DigiKey Part Number  | 541-CRCW040234K8FKTDTR-ND - Tape & Reel (TR) 541-CRCW040234K8FKTDCT-ND - Cut Tape (CT) 541-CRCW040234K8FKTDDKR-ND - Digi-Reel®  | 
Manufacturer  | |
Manufacturer Product Number  | CRCW040234K8FKTD  | 
Description  | RES SMD 34.8K OHM 1% 1/16W 0402  | 
Manufacturer Standard Lead Time  | 16 Weeks  | 
Customer Reference  | |
Detailed Description  | 34.8 kOhms ±1% 0.063W, 1/16W Chip Resistor 0402 (1005 Metric) Automotive AEC-Q200 Thick Film  | 
Datasheet  | Datasheet | 
EDA/CAD Models  | CRCW040234K8FKTD Models | 
Type  | Description  | Select All  | 
|---|---|---|
Category  | ||
Mfr  | ||
Series  | ||
Packaging  | Tape & Reel (TR) Cut Tape (CT) Digi-Reel®  | |
Part Status  | Active  | |
Resistance  | ||
Tolerance  | ||
Power (Watts)  | ||
Composition  | ||
Features  | Automotive AEC-Q200  | |
Temperature Coefficient  | ±100ppm/°C  | |
Operating Temperature  | -55°C ~ 155°C  | |
Package / Case  | 0402 (1005 Metric)  | |
Supplier Device Package  | ||
Ratings  | -  | |
Size / Dimension  | 0.039" L x 0.020" W (1.00mm x 0.50mm)  | |
Height - Seated (Max)  | 0.016" (0.40mm)  | |
Number of Terminations  | 2  | |
Failure Rate  | -  | |
Base Product Number  | 
| Quantity | Unit Price | Ext Price | 
|---|---|---|
| 1 | $1.22000 | $1.22 | 
| 10 | $0.57900 | $5.79 | 
| 25 | $0.45360 | $11.34 | 
| 50 | $0.38020 | $19.01 | 
| 100 | $0.32230 | $32.23 | 
| 250 | $0.26596 | $66.49 | 
| 500 | $0.23316 | $116.58 | 
| 1,000 | $0.20706 | $207.06 | 
| 5,000 | $0.16661 | $833.05 | 
| Quantity | Unit Price | Ext Price | 
|---|---|---|
| 10,000 | $0.18276 | $1,827.60 | 
| 20,000 | $0.17263 | $3,452.60 | 
| 30,000 | $0.16758 | $5,027.40 | 
| 50,000 | $0.16245 | $8,122.50 | 
| 70,000 | $0.16193 | $11,335.10 | 
| 100,000 | $0.16141 | $16,141.00 | 
| 120,000 | $0.16116 | $19,339.20 | 
| 240,000 | $0.15664 | $37,593.60 | 
| 250,000 | $0.15638 | $39,095.00 | 

