


CRCW040234K0FKTD | |
|---|---|
DigiKey Part Number | 541-CRCW040234K0FKTDTR-ND - Tape & Reel (TR) 541-CRCW040234K0FKTDCT-ND - Cut Tape (CT) 541-CRCW040234K0FKTDDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CRCW040234K0FKTD |
Description | RES SMD 34K OHM 1% 1/16W 0402 |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | 34 kOhms ±1% 0.063W, 1/16W Chip Resistor 0402 (1005 Metric) Automotive AEC-Q200 Thick Film |
Datasheet | Datasheet |
EDA/CAD Models | CRCW040234K0FKTD Models |
Category | Features Automotive AEC-Q200 |
Mfr | Temperature Coefficient ±100ppm/°C |
Series | Operating Temperature -55°C ~ 155°C |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Package / Case 0402 (1005 Metric) |
Part Status Active | Supplier Device Package |
Resistance | Size / Dimension 0.039" L x 0.020" W (1.00mm x 0.50mm) |
Tolerance | Height - Seated (Max) 0.016" (0.40mm) |
Power (Watts) | Number of Terminations 2 |
Composition | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| CRCW040234K0FKED | Vishay Dale | 35,873 | 541-34.0KLCT-ND | $0.39000 | Direct |
| ERJ-2RKF3402X | Panasonic Industry | 131,867 | P34.0KLCT-ND | $0.39000 | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $1.48000 | $1.48 |
| 10 | $0.71500 | $7.15 |
| 25 | $0.56240 | $14.06 |
| 50 | $0.47520 | $23.76 |
| 100 | $0.40700 | $40.70 |
| 250 | $0.33740 | $84.35 |
| 500 | $0.29762 | $148.81 |
| 1,000 | $0.26597 | $265.97 |
| 5,000 | $0.21568 | $1,078.40 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10,000 | $0.19345 | $1,934.50 |
| 20,000 | $0.18225 | $3,645.00 |
| 30,000 | $0.17679 | $5,303.70 |
| 50,000 | $0.17088 | $8,544.00 |
| 70,000 | $0.16749 | $11,724.30 |
| 100,000 | $0.16429 | $16,429.00 |

