Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent



CRCW040233R0JNEE | |
|---|---|
DigiKey Part Number | CRCW040233R0JNEE-ND - Tape & Reel (TR) |
Manufacturer | Vishay Dale |
Manufacturer Product Number | CRCW040233R0JNEE |
Description | RES 33 OHM 5% 1/10W 0402 |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | 33 Ohms ±5% 0.063W, 1/16W Chip Resistor 0402 (1005 Metric) Automotive AEC-Q200 Thick Film |
Datasheet | Datasheet |
EDA/CAD Models | CRCW040233R0JNEE Models |
Category | Features Automotive AEC-Q200 |
Mfr | Temperature Coefficient ±200ppm/°C |
Series | Operating Temperature -55°C ~ 155°C |
Packaging Tape & Reel (TR) | Package / Case 0402 (1005 Metric) |
Part Status Active | Supplier Device Package |
Resistance | Size / Dimension 0.039" L x 0.020" W (1.00mm x 0.50mm) |
Tolerance | Height - Seated (Max) 0.016" (0.40mm) |
Power (Watts) | Number of Terminations 2 |
Composition | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| CRCW040233R0FKEE | Vishay Dale | 0 | CRCW040233R0FKEE-ND | $0.03510 | Parametric Equivalent |
| CRCW040233R0JNTD | Vishay Dale | 0 | CRCW040233R0JNTD-ND | $0.15650 | Parametric Equivalent |
| CRCW040233R0JNTE | Vishay Dale | 0 | CRCW040233R0JNTE-ND | $0.12688 | Parametric Equivalent |
| CR0402AFW-33R0GLF | Bourns Inc. | 0 | 118-CR0402AFW-33R0GLFTR-ND | $0.02310 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 50,000 | $0.03006 | $1,503.00 |



