


CRCW040230K0FKTD | |
|---|---|
DigiKey Part Number | 541-CRCW040230K0FKTDTR-ND - Tape & Reel (TR) 541-CRCW040230K0FKTDCT-ND - Cut Tape (CT) 541-CRCW040230K0FKTDDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CRCW040230K0FKTD |
Description | RES SMD 30K OHM 1% 1/16W 0402 |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | 30 kOhms ±1% 0.063W, 1/16W Chip Resistor 0402 (1005 Metric) Automotive AEC-Q200 Thick Film |
Datasheet | Datasheet |
EDA/CAD Models | CRCW040230K0FKTD Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Automotive AEC-Q200 | |
Temperature Coefficient | ±100ppm/°C | |
Operating Temperature | -55°C ~ 155°C | |
Package / Case | 0402 (1005 Metric) | |
Supplier Device Package | ||
Ratings | - | |
Size / Dimension | 0.039" L x 0.020" W (1.00mm x 0.50mm) | |
Height - Seated (Max) | 0.016" (0.40mm) | |
Number of Terminations | 2 | |
Failure Rate | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $1.22000 | $1.22 |
| 10 | $0.57900 | $5.79 |
| 25 | $0.45360 | $11.34 |
| 50 | $0.38020 | $19.01 |
| 100 | $0.32230 | $32.23 |
| 250 | $0.26596 | $66.49 |
| 500 | $0.23316 | $116.58 |
| 1,000 | $0.20706 | $207.06 |
| 5,000 | $0.16562 | $828.10 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10,000 | $0.15663 | $1,566.30 |
| 20,000 | $0.13848 | $2,769.60 |
| 30,000 | $0.13781 | $4,134.30 |
| 50,000 | $0.13692 | $6,846.00 |
| 70,000 | $0.13396 | $9,377.20 |
| 100,000 | $0.13117 | $13,117.00 |
| 120,000 | $0.12986 | $15,583.20 |
| 240,000 | $0.12593 | $30,223.20 |

