
CRCW0402300RFKEDHP | |
---|---|
DigiKey Part Number | 541-CRCW0402300RFKEDHPTR-ND - Tape & Reel (TR) 541-CRCW0402300RFKEDHPCT-ND - Cut Tape (CT) 541-CRCW0402300RFKEDHPDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CRCW0402300RFKEDHP |
Description | RES SMD 300 OHM 1% 1/5W 0402 |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | 300 Ohms ±1% 0.2W, 1/5W Chip Resistor 0402 (1005 Metric) Automotive AEC-Q200, Pulse Withstanding Thick Film |
Datasheet | Datasheet |
EDA/CAD Models | CRCW0402300RFKEDHP Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Automotive AEC-Q200, Pulse Withstanding | |
Temperature Coefficient | ±100ppm/°C | |
Operating Temperature | -55°C ~ 155°C | |
Package / Case | 0402 (1005 Metric) | |
Supplier Device Package | ||
Ratings | - | |
Size / Dimension | 0.039" L x 0.020" W (1.00mm x 0.50mm) | |
Height - Seated (Max) | 0.016" (0.40mm) | |
Number of Terminations | 2 | |
Failure Rate | - | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $1.15000 | $1.15 |
10 | $0.53500 | $5.35 |
25 | $0.41800 | $10.45 |
50 | $0.34900 | $17.45 |
100 | $0.29470 | $29.47 |
250 | $0.24136 | $60.34 |
500 | $0.21058 | $105.29 |
1,000 | $0.15641 | $156.41 |
5,000 | $0.14773 | $738.65 |
Quantity | Unit Price | Ext Price |
---|---|---|
10,000 | $0.11494 | $1,149.40 |
20,000 | $0.10951 | $2,190.20 |
30,000 | $0.10465 | $3,139.50 |
50,000 | $0.09545 | $4,772.50 |
70,000 | $0.09510 | $6,657.00 |
100,000 | $0.09476 | $9,476.00 |
120,000 | $0.09460 | $11,352.00 |
240,000 | $0.09403 | $22,567.20 |