CRCW-0402
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
CRCW-0402
541-0402 (1005)

CRCW04022R70FKED

DigiKey Part Number
541-2.70LLTR-ND - Tape & Reel (TR)
541-2.70LLCT-ND - Cut Tape (CT)
541-2.70LLDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
CRCW04022R70FKED
Description
RES SMD 2.7 OHM 1% 1/16W 0402
Manufacturer Standard Lead Time
13 Weeks
Customer Reference
Detailed Description
2.7 Ohms ±1% 0.1W, 1/10W Chip Resistor 0402 (1005 Metric) Automotive AEC-Q200 Thick Film
Datasheet
 Datasheet
EDA/CAD Models
CRCW04022R70FKED Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Resistance
Tolerance
Power (Watts)
Composition
Features
Automotive AEC-Q200
Temperature Coefficient
±100ppm/°C
Operating Temperature
-55°C ~ 155°C
Package / Case
0402 (1005 Metric)
Supplier Device Package
Ratings
-
Size / Dimension
0.039" L x 0.020" W (1.00mm x 0.50mm)
Height - Seated (Max)
0.016" (0.40mm)
Number of Terminations
2
Failure Rate
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 39,233
Check for Additional Incoming Stock
All prices are in HKD
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1$0.82000$0.82
10$0.31300$3.13
25$0.23360$5.84
50$0.19100$9.55
100$0.15720$15.72
250$0.12512$31.28
500$0.11244$56.22
1,000$0.09179$91.79
5,000$0.06856$342.80
* All Digi-Reel orders will add a $55.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
10,000$0.06251$625.10
20,000$0.05312$1,062.40
30,000$0.04846$1,453.80
50,000$0.04380$2,190.00
70,000$0.04362$3,053.40
100,000$0.04343$4,343.00
120,000$0.04334$5,200.80
240,000$0.04304$10,329.60
Manufacturers Standard Package