
CRCW04022R40FKEDHP | |
---|---|
DigiKey Part Number | 541-2.40YTR-ND - Tape & Reel (TR) 541-2.40YCT-ND - Cut Tape (CT) 541-2.40YDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CRCW04022R40FKEDHP |
Description | RES SMD 2.4 OHM 1% 1/5W 0402 |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | 2.4 Ohms ±1% 0.2W, 1/5W Chip Resistor 0402 (1005 Metric) Automotive AEC-Q200, Pulse Withstanding Thick Film |
Datasheet | Datasheet |
EDA/CAD Models | CRCW04022R40FKEDHP Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Automotive AEC-Q200, Pulse Withstanding | |
Temperature Coefficient | ±100ppm/°C | |
Operating Temperature | -55°C ~ 155°C | |
Package / Case | 0402 (1005 Metric) | |
Supplier Device Package | ||
Ratings | - | |
Size / Dimension | 0.039" L x 0.020" W (1.00mm x 0.50mm) | |
Height - Seated (Max) | 0.016" (0.40mm) | |
Number of Terminations | 2 | |
Failure Rate | - | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $1.31000 | $1.31 |
10 | $0.64900 | $6.49 |
25 | $0.50560 | $12.64 |
50 | $0.42700 | $21.35 |
100 | $0.36460 | $36.46 |
250 | $0.30152 | $75.38 |
500 | $0.26554 | $132.77 |
1,000 | $0.23672 | $236.72 |
5,000 | $0.19112 | $955.60 |
Quantity | Unit Price | Ext Price |
---|---|---|
10,000 | $0.18142 | $1,814.20 |