


CRCW04022R21FNED | |
|---|---|
DigiKey Part Number | 541-CRCW04022R21FNEDTR-ND - Tape & Reel (TR) 541-CRCW04022R21FNEDCT-ND - Cut Tape (CT) 541-CRCW04022R21FNEDDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CRCW04022R21FNED |
Description | RES 2.21 OHM 1% 1/10W 0402 |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | 2.21 Ohms ±1% 0.063W, 1/16W Chip Resistor 0402 (1005 Metric) Automotive AEC-Q200 Thick Film |
Datasheet | Datasheet |
EDA/CAD Models | CRCW04022R21FNED Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Automotive AEC-Q200 | |
Temperature Coefficient | ±200ppm/°C | |
Operating Temperature | -55°C ~ 155°C | |
Package / Case | 0402 (1005 Metric) | |
Supplier Device Package | ||
Ratings | - | |
Size / Dimension | 0.039" L x 0.020" W (1.00mm x 0.50mm) | |
Height - Seated (Max) | 0.016" (0.40mm) | |
Number of Terminations | 2 | |
Failure Rate | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $0.82000 | $0.82 |
| 10 | $0.37000 | $3.70 |
| 25 | $0.28280 | $7.07 |
| 50 | $0.23180 | $11.59 |
| 100 | $0.19320 | $19.32 |
| 250 | $0.15424 | $38.56 |
| 500 | $0.13204 | $66.02 |
| 1,000 | $0.11461 | $114.61 |
| 5,000 | $0.08687 | $434.35 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10,000 | $0.07586 | $758.60 |
| 20,000 | $0.06973 | $1,394.60 |
| 30,000 | $0.06674 | $2,002.20 |
| 50,000 | $0.06351 | $3,175.50 |
| 70,000 | $0.06166 | $4,316.20 |
| 100,000 | $0.05991 | $5,991.00 |

