


CRCW04022R21FKED | |
|---|---|
DigiKey Part Number | 541-2.21LLTR-ND - Tape & Reel (TR) 541-2.21LLCT-ND - Cut Tape (CT) 541-2.21LLDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CRCW04022R21FKED |
Description | RES 2.21 OHM 1% 1/16W 0402 |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | 2.21 Ohms ±1% 0.063W, 1/16W Chip Resistor 0402 (1005 Metric) Automotive AEC-Q200 Thick Film |
Datasheet | Datasheet |
EDA/CAD Models | CRCW04022R21FKED Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Automotive AEC-Q200 | |
Temperature Coefficient | ±100ppm/°C | |
Operating Temperature | -55°C ~ 155°C | |
Package / Case | 0402 (1005 Metric) | |
Supplier Device Package | ||
Ratings | - | |
Size / Dimension | 0.039" L x 0.020" W (1.00mm x 0.50mm) | |
Height - Seated (Max) | 0.016" (0.40mm) | |
Number of Terminations | 2 | |
Failure Rate | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $0.82000 | $0.82 |
| 10 | $0.32900 | $3.29 |
| 25 | $0.24680 | $6.17 |
| 50 | $0.20220 | $10.11 |
| 100 | $0.16690 | $16.69 |
| 250 | $0.13220 | $33.05 |
| 500 | $0.11264 | $56.32 |
| 1,000 | $0.09710 | $97.10 |
| 5,000 | $0.07258 | $362.90 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10,000 | $0.06301 | $630.10 |
| 20,000 | $0.05759 | $1,151.80 |
| 30,000 | $0.05495 | $1,648.50 |
| 50,000 | $0.05209 | $2,604.50 |
| 70,000 | $0.05046 | $3,532.20 |
| 100,000 | $0.04892 | $4,892.00 |

