MFG_CRCW-HP_e3_Series
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

CRCW04022K70FKEDHP

DigiKey Part Number
541-2.70KYTR-ND - Tape & Reel (TR)
541-2.70KYCT-ND - Cut Tape (CT)
541-2.70KYDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
CRCW04022K70FKEDHP
Description
RES SMD 2.7K OHM 1% 1/5W 0402
Manufacturer Standard Lead Time
14 Weeks
Customer Reference
Detailed Description
2.7 kOhms ±1% 0.2W, 1/5W Chip Resistor 0402 (1005 Metric) Automotive AEC-Q200, Pulse Withstanding Thick Film
Datasheet
 Datasheet
EDA/CAD Models
CRCW04022K70FKEDHP Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Resistance
Tolerance
Power (Watts)
Composition
Features
Automotive AEC-Q200, Pulse Withstanding
Temperature Coefficient
±100ppm/°C
Operating Temperature
-55°C ~ 155°C
Package / Case
0402 (1005 Metric)
Supplier Device Package
Ratings
-
Size / Dimension
0.039" L x 0.020" W (1.00mm x 0.50mm)
Height - Seated (Max)
0.016" (0.40mm)
Number of Terminations
2
Failure Rate
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 10,367
Check for Additional Incoming Stock
All prices are in HKD
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1$0.99000$0.99
10$0.46900$4.69
25$0.36240$9.06
50$0.29960$14.98
100$0.25270$25.27
250$0.20516$51.29
500$0.17798$88.99
1,000$0.15649$156.49
5,000$0.12229$611.45
* All Digi-Reel orders will add a $55.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
10,000$0.09751$975.10
20,000$0.09653$1,930.60
30,000$0.09603$2,880.90
50,000$0.09545$4,772.50
70,000$0.09510$6,657.00
100,000$0.09371$9,371.00
120,000$0.09264$11,116.80
240,000$0.08910$21,384.00
250,000$0.08892$22,230.00
Manufacturers Standard Package