


CRCW04022K00FKTD | |
|---|---|
DigiKey Part Number | 541-CRCW04022K00FKTDTR-ND - Tape & Reel (TR) 541-CRCW04022K00FKTDCT-ND - Cut Tape (CT) 541-CRCW04022K00FKTDDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CRCW04022K00FKTD |
Description | RES SMD 2K OHM 1% 1/16W 0402 |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | 2 kOhms ±1% 0.063W, 1/16W Chip Resistor 0402 (1005 Metric) Automotive AEC-Q200 Thick Film |
Datasheet | Datasheet |
EDA/CAD Models | CRCW04022K00FKTD Models |
Category | Features Automotive AEC-Q200 |
Mfr | Temperature Coefficient ±100ppm/°C |
Series | Operating Temperature -55°C ~ 155°C |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Package / Case 0402 (1005 Metric) |
Part Status Active | Supplier Device Package |
Resistance | Size / Dimension 0.039" L x 0.020" W (1.00mm x 0.50mm) |
Tolerance | Height - Seated (Max) 0.016" (0.40mm) |
Power (Watts) | Number of Terminations 2 |
Composition | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $1.40000 | $1.40 |
| 10 | $0.70700 | $7.07 |
| 25 | $0.55240 | $13.81 |
| 50 | $0.46700 | $23.35 |
| 100 | $0.39790 | $39.79 |
| 250 | $0.33016 | $82.54 |
| 500 | $0.29088 | $145.44 |
| 1,000 | $0.25980 | $259.80 |
| 5,000 | $0.21027 | $1,051.35 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10,000 | $0.18848 | $1,884.80 |
| 20,000 | $0.17746 | $3,549.20 |
| 30,000 | $0.17209 | $5,162.70 |
| 50,000 | $0.16627 | $8,313.50 |
| 70,000 | $0.16294 | $11,405.80 |
| 100,000 | $0.15979 | $15,979.00 |

