
CRCW040228K0FKEDHP | |
---|---|
DigiKey Part Number | 541-28.0KYTR-ND - Tape & Reel (TR) 541-28.0KYCT-ND - Cut Tape (CT) 541-28.0KYDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CRCW040228K0FKEDHP |
Description | RES SMD 28K OHM 1% 1/5W 0402 |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | 28 kOhms ±1% 0.2W, 1/5W Chip Resistor 0402 (1005 Metric) Automotive AEC-Q200, Pulse Withstanding Thick Film |
Datasheet | Datasheet |
EDA/CAD Models | CRCW040228K0FKEDHP Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Automotive AEC-Q200, Pulse Withstanding | |
Temperature Coefficient | ±100ppm/°C | |
Operating Temperature | -55°C ~ 155°C | |
Package / Case | 0402 (1005 Metric) | |
Supplier Device Package | ||
Ratings | - | |
Size / Dimension | 0.039" L x 0.020" W (1.00mm x 0.50mm) | |
Height - Seated (Max) | 0.016" (0.40mm) | |
Number of Terminations | 2 | |
Failure Rate | - | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $1.07000 | $1.07 |
10 | $0.52600 | $5.26 |
25 | $0.41040 | $10.26 |
50 | $0.34160 | $17.08 |
100 | $0.28980 | $28.98 |
250 | $0.23680 | $59.20 |
500 | $0.20658 | $103.29 |
1,000 | $0.15601 | $156.01 |
5,000 | $0.14456 | $722.80 |
Quantity | Unit Price | Ext Price |
---|---|---|
10,000 | $0.11465 | $1,146.50 |
20,000 | $0.11354 | $2,270.80 |
30,000 | $0.11297 | $3,389.10 |
50,000 | $0.11231 | $5,615.50 |
70,000 | $0.11191 | $7,833.70 |
100,000 | $0.11153 | $11,153.00 |
120,000 | $0.11134 | $13,360.80 |
240,000 | $0.10768 | $25,843.20 |
250,000 | $0.10748 | $26,870.00 |