
CRCW040227K0FKEDHP | |
|---|---|
DigiKey Part Number | 541-CRCW040227K0FKEDHPTR-ND - Tape & Reel (TR) 541-CRCW040227K0FKEDHPCT-ND - Cut Tape (CT) 541-CRCW040227K0FKEDHPDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CRCW040227K0FKEDHP |
Description | RES SMD 27K OHM 1% 1/5W 0402 |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | 27 kOhms ±1% 0.2W, 1/5W Chip Resistor 0402 (1005 Metric) Automotive AEC-Q200, Pulse Withstanding Thick Film |
Datasheet | Datasheet |
EDA/CAD Models | CRCW040227K0FKEDHP Models |
Category | Features Automotive AEC-Q200, Pulse Withstanding |
Mfr | Temperature Coefficient ±100ppm/°C |
Series | Operating Temperature -55°C ~ 155°C |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Package / Case 0402 (1005 Metric) |
Part Status Active | Supplier Device Package |
Resistance | Size / Dimension 0.039" L x 0.020" W (1.00mm x 0.50mm) |
Tolerance | Height - Seated (Max) 0.016" (0.40mm) |
Power (Watts) | Number of Terminations 2 |
Composition | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $1.15000 | $1.15 |
| 10 | $0.56700 | $5.67 |
| 25 | $0.44080 | $11.02 |
| 50 | $0.36840 | $18.42 |
| 100 | $0.31240 | $31.24 |
| 250 | $0.25552 | $63.88 |
| 500 | $0.22296 | $111.48 |
| 1,000 | $0.19732 | $197.32 |
| 5,000 | $0.15639 | $781.95 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10,000 | $0.13905 | $1,390.50 |
| 20,000 | $0.12996 | $2,599.20 |
| 30,000 | $0.12553 | $3,765.90 |
| 50,000 | $0.12073 | $6,036.50 |
| 70,000 | $0.11798 | $8,258.60 |
| 100,000 | $0.11539 | $11,539.00 |

